
AFE1302Y/2K | |
|---|---|
DigiKey Part Number | 2156-AFE1302Y/2K-ND |
Manufacturer | |
Manufacturer Product Number | AFE1302Y/2K |
Description | IC AFE 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 570 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 570 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,91758 € | 261,28 € |
| Unit Price without VAT: | 7,91758 € |
|---|---|
| Unit Price with VAT: | 9,42192 € |

