1 Channel AFE 14 Bit 385 mW 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1205E-1

DigiKey Part Number
2156-AFE1205E-1-ND
Manufacturer
Manufacturer Product Number
AFE1205E-1
Description
IC AFE 14BIT 48-SSOP
Customer Reference
Detailed Description
1 Channel AFE 14 Bit 385 mW 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
14
Number of Channels
1
Power (Watts)
385 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.15V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,18960 €254,74 €
Unit Price without VAT:10,18960 €
Unit Price with VAT:12,12562 €