
AFE1144E | |
|---|---|
DigiKey Part Number | 2156-AFE1144E-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | AFE1144E |
Description | IC AFE 14BIT 28-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 14 Bit 250 mW 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of Channels | 1 | |
Power (Watts) | 250 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,79868 € | 258,35 € |
| Unit Price without VAT: | 6,79868 € |
|---|---|
| Unit Price with VAT: | 8,09043 € |

