Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7179BCP-REEL

DigiKey Part Number
2156-ADV7179BCP-REEL-ND
Manufacturer
Manufacturer Product Number
ADV7179BCP-REEL
Description
CHIPSCALE NTSC/PAL VIDEO ENCODER
Customer Reference
Detailed Description
Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADV7179BCP-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Digital Cameras, Mobile Phones, Portable Video
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad, CSP
Type
Video Encoder
Supplier Device Package
40-LFCSP-WQ (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.