
ADT7421ARMZ-REEL | |
|---|---|
DigiKey Part Number | 2156-ADT7421ARMZ-REEL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ADT7421ARMZ-REEL |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO8 |
Customer Reference | |
Detailed Description | Temperature Sensor IC Logic Input Logic Output Micro8™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | Micro8™ |
| Bulk: | 252000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |


