
ADSP-2115BP-80 | |
|---|---|
DigiKey Part Number | 2156-ADSP-2115BP-80-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2115BP-80 |
Description | 16-BIT DIGITAL SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 20MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Synchronous Serial Port (SSP) | |
Clock Rate | 20MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.5kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) |

