
ADS8345E | |
|---|---|
DigiKey Part Number | ADS8345E-ND |
Manufacturer | |
Manufacturer Product Number | ADS8345E |
Description | IC ADC 16BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8345E Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8344E | Texas Instruments | 287 | ADS8344E-ND | 23,84000 € | Parametric Equivalent |
| ADS8344EB | Rochester Electronics, LLC | 53 | 2156-ADS8344EB-ND | 27,53000 € | Parametric Equivalent |
| ADS8345EB | Rochester Electronics, LLC | 191 | 2156-ADS8345EB-ND | 26,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,51240 € | 925,62 € |
| Unit Price without VAT: | 18,51240 € |
|---|---|
| Unit Price with VAT: | 22,02976 € |



