
ADS830E | |
|---|---|
DigiKey Part Number | 2156-ADS830E-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS830E |
Description | IC ADC 8BIT 20-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Burr Brown | Architecture Pipelined |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 60M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC |
| Bulk: | 2818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,29290 € | 257,08 € |
| Unit Price without VAT: | 8,29290 € |
|---|---|
| Unit Price with VAT: | 9,86855 € |

