
ADS821E | |
|---|---|
DigiKey Part Number | 2156-ADS821E-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS821E |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,00350 € | 260,07 € |
| Unit Price without VAT: | 13,00350 € |
|---|---|
| Unit Price with VAT: | 15,47417 € |

