
ADS805U | |
|---|---|
DigiKey Part Number | 2156-ADS805U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS805U |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SOIC |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Bits 12 | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 20M | Mounting Type Surface Mount |
| Tube: | 4742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,66421 € | 259,62 € |
| Unit Price without VAT: | 13,66421 € |
|---|---|
| Unit Price with VAT: | 16,26041 € |

