
ADS802U | |
|---|---|
DigiKey Part Number | 2156-ADS802U-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS802U |
Description | ADS802 12-BIT, 10-MSPS ANALOG-TO |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,45625 € | 243,65 € |
| Unit Price without VAT: | 30,45625 € |
|---|---|
| Unit Price with VAT: | 36,24294 € |

