
ADS802E | |
|---|---|
DigiKey Part Number | 2156-ADS802E-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS802E |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SSOP |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Bits 12 | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 10M | Mounting Type Surface Mount |
| Tube: | 7251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,84200 € | 256,84 € |
| Unit Price without VAT: | 12,84200 € |
|---|---|
| Unit Price with VAT: | 15,28198 € |

