


ADS7961SDBT | |
|---|---|
DigiKey Part Number | 296-23513-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7961SDBT |
Description | IC ADC 8BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7961SDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,87600 € | 48,76 € |
| 50 | 4,29680 € | 214,84 € |
| 100 | 4,11740 € | 411,74 € |
| 250 | 3,92792 € | 981,98 € |
| 500 | 3,81376 € | 1.906,88 € |
| 1.000 | 3,71981 € | 3.719,81 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

