12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
38-TSSOP

ADS7953SDBT

DigiKey Part Number
296-23505-5-ND
Manufacturer
Manufacturer Product Number
ADS7953SDBT
Description
IC ADC 12BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7953SDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,66000 €9,66 €
107,56500 €75,65 €
506,72200 €336,10 €
1006,46100 €646,10 €
2506,18564 €1.546,41 €
5006,01962 €3.009,81 €
1.0005,88301 €5.883,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €

Other Suppliers on DigiKey

169.841In Stock
Ships from Rochester Electronics, LLC