Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7846N

DigiKey Part Number
ADS7846N-ND
Manufacturer
Manufacturer Product Number
ADS7846N
Description
IC TSC 4 WIRE RES 16-TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7846N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,16000 €5,16 €
103,95200 €39,52 €
903,33922 €300,53 €
1803,21217 €578,19 €
2703,14852 €850,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €

Other Suppliers on DigiKey

1.303In Stock
Ships from Rochester Electronics, LLC