
ADS7846AN | |
|---|---|
DigiKey Part Number | 2156-ADS7846AN-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7846AN |
Description | IC TSC 4 WIRE CAP 16-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Capacitive 12 b Microwire, QSPI, SPI Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 4 Wire Capacitive | |
Resolution (Bits) | 12 b | |
Interface | Microwire, QSPI, SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 7332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

