
ADS7846AE | |
|---|---|
DigiKey Part Number | 2156-ADS7846AE-ND |
Manufacturer | |
Manufacturer Product Number | ADS7846AE |
Description | IC TSC 4 WIRE CAP 16-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Capacitive 12 b Microwire, QSPI, SPI Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Reference External, Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.2V ~ 5.25V |
Packaging Bulk | Current - Supply 780 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Touchscreen 4 Wire Capacitive | Mounting Type Surface Mount |
Resolution (Bits) 12 b | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface Microwire, QSPI, SPI | Supplier Device Package 16-TSSOP |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

