
ADS7845E/2K5 | |
|---|---|
DigiKey Part Number | 2156-ADS7845E/2K5-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7845E/2K5 |
Description | IC TSC 5 WIRE RES 16-SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 5 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 280 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,10861 € | 255,91 € |
| Unit Price without VAT: | 7,10861 € |
|---|---|
| Unit Price with VAT: | 8,45925 € |

