
ADS7841PB | |
|---|---|
DigiKey Part Number | 2156-ADS7841PB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7841PB |
Description | IC ADC 12BIT SAR 16DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,08778 € | 257,53 € |
| Unit Price without VAT: | 4,08778 € |
|---|---|
| Unit Price with VAT: | 4,86446 € |

