16 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
28-SOIC Pkg

ADS7825UB

DigiKey Part Number
ADS7825UB-ND
Manufacturer
Manufacturer Product Number
ADS7825UB
Description
IC ADC 16BIT 28-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7825UB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.168 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20152,13450 €3.042,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,13450 €
Unit Price with VAT:181,04006 €

Other Suppliers on DigiKey

4.168In Stock
Ships from Rochester Electronics, LLC