
ADS7825PB | |
|---|---|
DigiKey Part Number | 2156-ADS7825PB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7825PB |
Description | IC ADC 16BIT SAR 28DIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole |
| Tube: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,45000 € | 237,80 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

