
ADS7820U | |
|---|---|
DigiKey Part Number | 2156-ADS7820U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7820U |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,88667 € | 261,28 € |
| Unit Price without VAT: | 10,88667 € |
|---|---|
| Unit Price with VAT: | 12,95514 € |

