
ADS7818PB | |
|---|---|
DigiKey Part Number | 2156-ADS7818PB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7818PB |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Burr Brown | Architecture SAR |
Packaging Bulk | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC |
| Bulk: | 4043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,81705 € | 255,95 € |
| Unit Price without VAT: | 5,81705 € |
|---|---|
| Unit Price with VAT: | 6,92229 € |

