
ADS7816PB | |
|---|---|
DigiKey Part Number | 2156-ADS7816PB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7816PB |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type External |
Number of Bits 12 | Voltage - Supply, Analog 4.5V ~ 5.25V |
Sampling Rate (Per Second) 200k | Voltage - Supply, Digital 4.5V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Data Interface Serial | Supplier Device Package 8-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Tube: | 1145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,14469 € | 254,72 € |
| Unit Price without VAT: | 3,14469 € |
|---|---|
| Unit Price with VAT: | 3,74218 € |

