
ADS7812P-TI | |
|---|---|
DigiKey Part Number | 2156-ADS7812P-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS7812P-TI |
Description | IC ADC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 12 |
Manufacturer Texas Instruments | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Bulk | Supplier Device Package 16-PDIP |
Part Status Active | Mounting Type Through Hole |
| Bulk: | 1778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,06083 € | 252,73 € |
| Unit Price without VAT: | 21,06083 € |
|---|---|
| Unit Price with VAT: | 25,06239 € |

