
ADS7809PB | |
|---|---|
DigiKey Part Number | 2156-ADS7809PB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7809PB |
Description | IC ADC 16BIT 20-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 20-PDIP |
Datasheet | Datasheet |
Category | Data Interface SPI, DSP |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 16 | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 100k | Mounting Type Through Hole |
| Tube: | 2171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,62889 € | 248,66 € |
| Unit Price without VAT: | 27,62889 € |
|---|---|
| Unit Price with VAT: | 32,87838 € |

