
ADS7808P | |
|---|---|
DigiKey Part Number | 2156-ADS7808P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7808P |
Description | IC ADC 12BIT 20DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI, DSP | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole |
| Tube: | 7339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,10174 € | 255,34 € |
| Unit Price without VAT: | 11,10174 € |
|---|---|
| Unit Price with VAT: | 13,21107 € |

