
ADS7807UB | |
|---|---|
DigiKey Part Number | 2156-ADS7807UB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7807UB |
Description | IC ADC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Bulk | Architecture SAR |
Part Status Active | Reference Type External, Internal |
Number of Bits 16 | Voltage - Supply, Analog 5V |
Sampling Rate (Per Second) 40k | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface SPI, Parallel | Supplier Device Package 28-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 167,19500 € | 334,39 € |
| Unit Price without VAT: | 167,19500 € |
|---|---|
| Unit Price with VAT: | 198,96205 € |

