
ADS7804UB | |
|---|---|
DigiKey Part Number | 2156-ADS7804UB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7804UB |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,17667 € | 252,53 € |
| Unit Price without VAT: | 84,17667 € |
|---|---|
| Unit Price with VAT: | 100,17024 € |

