
ADS7800JP | |
|---|---|
DigiKey Part Number | 2156-ADS7800JP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS7800JP |
Description | IC ADC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type Internal |
Number of Bits 12 | Voltage - Supply, Analog 5V, -11.4V ~ 16.5V |
Sampling Rate (Per Second) 333k | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 24-DIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 24-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Tube: | 30830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,35833 € | 236,15 € |
| Unit Price without VAT: | 39,35833 € |
|---|---|
| Unit Price with VAT: | 46,83641 € |

