


ADS774HIBDW | |
|---|---|
DigiKey Part Number | 296-25134-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS774HIBDW |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS774HIBDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 5V, -16.5V ~ 5.5 |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS774JU | Texas Instruments | 0 | ADS774JU-ND | 65,63475 € | Parametric Equivalent |
| ADS774KU | Texas Instruments | 0 | 296-35560-5-ND | 68,72750 € | Parametric Equivalent |
| ADS774HIDW | Rochester Electronics, LLC | 682 | 2156-ADS774HIDW-ND | 27,10333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 50,17075 € | 2.006,83 € |
| Unit Price without VAT: | 50,17075 € |
|---|---|
| Unit Price with VAT: | 59,70319 € |


