
ADS62P23IRGCT REEL | |
|---|---|
DigiKey Part Number | 2156-ADS62P23IRGCT REEL-ND |
Manufacturer | |
Manufacturer Product Number | ADS62P23IRGCT REEL |
Description | IC ADC 12BIT 64-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,13143 € | 259,92 € |
| Unit Price without VAT: | 37,13143 € |
|---|---|
| Unit Price with VAT: | 44,18640 € |

