
ADS574JE | |
|---|---|
DigiKey Part Number | 2156-ADS574JE-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS574JE |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type External, Internal |
Number of Bits 12 | Voltage - Supply, Analog 5V, -16.5V ~ 5.5 |
Sampling Rate (Per Second) 40k | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 28-DIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 28-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Tube: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,93909 € | 252,33 € |
| Unit Price without VAT: | 22,93909 € |
|---|---|
| Unit Price with VAT: | 27,29752 € |

