
ADS5423IPGP | |
|---|---|
DigiKey Part Number | 296-27185-ND |
Manufacturer | |
Manufacturer Product Number | ADS5423IPGP |
Description | IC ADC 14BIT 52-HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5423IPGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-TQFP Exposed Pad | |
Supplier Device Package | 52-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 74,77294 € | 11.963,67 € |
| Unit Price without VAT: | 74,77294 € |
|---|---|
| Unit Price with VAT: | 88,97980 € |

