
ADS1286PC | |
|---|---|
DigiKey Part Number | 2156-ADS1286PC-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS1286PC |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type External |
Number of Bits 12 | Voltage - Supply, Analog 5V |
Sampling Rate (Per Second) 20k | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Data Interface SPI | Supplier Device Package 8-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Tube: | 3497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,72537 € | 255,17 € |
| Unit Price without VAT: | 4,72537 € |
|---|---|
| Unit Price with VAT: | 5,62319 € |

