
ADS1254EG4 | |
|---|---|
DigiKey Part Number | 2156-ADS1254EG4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS1254EG4 |
Description | IC ADC 24BIT 20-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Burr Brown | Architecture Sigma-Delta |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,40882 € | 261,95 € |
| Unit Price without VAT: | 15,40882 € |
|---|---|
| Unit Price with VAT: | 18,33650 € |

