

ADS1230IPW | |
|---|---|
DigiKey Part Number | 296-23180-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1230IPW |
Description | IC ADC 20BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1230IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.3V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.3V |
Number of Bits 20 | Features PGA |
Sampling Rate (Per Second) 80 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,39500 € | 63,95 € |
| 90 | 5,47256 € | 492,53 € |
| 180 | 5,28111 € | 950,60 € |
| 270 | 5,18530 € | 1.400,03 € |
| 540 | 5,04472 € | 2.724,15 € |
| 1.080 | 4,92905 € | 5.323,37 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |


