
ADS1213E | |
|---|---|
DigiKey Part Number | 2156-ADS1213E-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS1213E |
Description | IC ADC 22BIT 28-SSOP |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 6.25k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,81100 € | 248,11 € |
| Unit Price without VAT: | 24,81100 € |
|---|---|
| Unit Price with VAT: | 29,52509 € |

