
ADM561JRS-TSMC | |
|---|---|
DigiKey Part Number | 2156-ADM561JRS-TSMC-ND |
Manufacturer | |
Manufacturer Product Number | ADM561JRS-TSMC |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc. | Data Rate 116kbps |
Packaging Bulk | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full |

