
ADG819BRM-R2 | |
|---|---|
DigiKey Part Number | 2156-ADG819BRM-R2-ND |
Manufacturer | |
Manufacturer Product Number | ADG819BRM-R2 |
Description | IC SWITCH SPDT X 1 600MOHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRM-R2 Models |
Category | Switch Time (Ton, Toff) (Max) 45ns, 16ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 17MHz |
Packaging Bulk | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 80pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -72dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 600mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 60mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 8-MSOP |

