1 Circuit IC Switch 1:1 300mOhm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG802BRM-R2

DigiKey Part Number
2156-ADG802BRM-R2-ND
Manufacturer
Manufacturer Product Number
ADG802BRM-R2
Description
IC SW SPST-NCX1 300MOHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 300mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG802BRM-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
45ns, 15ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
12MHz
Packaging
Bulk
Charge Injection
50pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
180pF, 180pF
Switch Circuit
SPST - NC
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
300mOhm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.