
ADG508AKN/+ | |
|---|---|
DigiKey Part Number | 2156-ADG508AKN/+-ND |
Manufacturer | |
Manufacturer Product Number | ADG508AKN/+ |
Description | IC SWITCH SP8T X 1 450OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 10.8V ~ 16.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
Series | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Packaging Bulk | Charge Injection 4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Switch Circuit SP8T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 450Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 16-PDIP |

