
ADF4210BCP | |
|---|---|
DigiKey Part Number | 2156-ADF4210BCP-ND |
Manufacturer | |
Manufacturer Product Number | ADF4210BCP |
Description | IC FREQ SYNTH 20LFCSP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 3GHz 20-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4210BCP Models |
Category | Ratio - Input:Output 3:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 3GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-VFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |

