
ADDC02815DAKVP | |
|---|---|
DigiKey Part Number | 2156-ADDC02815DAKVP-ND |
Manufacturer | |
Manufacturer Product Number | ADDC02815DAKVP |
Description | DC DC CONVERTER +/-15V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 6.68A 18V - 40V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.68A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | - | |
Package / Case | Module | |
Size / Dimension | 2.74" L x 1.50" W x 0.39" H (69.7mm x 38.1mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

