
ADCS9888CVH-170/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADCS9888CVH-170/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADCS9888CVH-170/NOPB |
Description | IC AFE 8BIT 128-QFP |
Customer Reference | |
Detailed Description | 3 Channel AFE 8 Bit 1.3 W 128-QFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 3 | |
Power (Watts) | 1.3 W | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-QFP (20x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,33238 € | 258,98 € |
| Unit Price without VAT: | 12,33238 € |
|---|---|
| Unit Price with VAT: | 14,67553 € |

