
ADC76JG | |
|---|---|
DigiKey Part Number | 2156-ADC76JG-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADC76JG |
Description | IC ADC 16BIT 32-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC76JG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-CDIP (0.900", 22.86mm) | |
Supplier Device Package | 32-CDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 143,06000 € | 286,12 € |
| Unit Price without VAT: | 143,06000 € |
|---|---|
| Unit Price with VAT: | 170,24140 € |

