
ADC700KH | |
|---|---|
DigiKey Part Number | 2156-ADC700KH-600062-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADC700KH |
Description | ADC, SUCCESSIVE APPROXIMATION, 1 |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 134,84500 € | 269,69 € |
| Unit Price without VAT: | 134,84500 € |
|---|---|
| Unit Price with VAT: | 160,46555 € |

