
ADC700KH | |
|---|---|
DigiKey Part Number | 2156-ADC700KH-ND |
Manufacturer | |
Manufacturer Product Number | ADC700KH |
Description | IC ADC 16BIT 28-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC700KH Models |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Package / Case 28-CDIP (0.600", 15.24mm) |
Packaging Bulk | Supplier Device Package 28-CDIP |
Part Status Active | Mounting Type Through Hole |
| Bulk: | 167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 134,23500 € | 268,47 € |
| Unit Price without VAT: | 134,23500 € |
|---|---|
| Unit Price with VAT: | 159,73965 € |

