
ADC12V170CISQ | |
|---|---|
DigiKey Part Number | 2156-ADC12V170CISQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12V170CISQ |
Description | IC ADC 12BIT 48-WQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12V170CISQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.6V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,17231 € | 262,24 € |
| Unit Price without VAT: | 20,17231 € |
|---|---|
| Unit Price with VAT: | 24,00505 € |

