
ADC12DL066CIVS | |
|---|---|
DigiKey Part Number | 2156-ADC12DL066CIVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12DL066CIVS |
Description | IC ADC 12BIT 64-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 66M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,06000 € | 258,18 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

